Filter Your Search
1 - 1 of 1 results
|
RBS06DBT7502
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 75 kΩ | 0.5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RBS06 | 70 °C | RBS06(BCD TOL) | YES | 75 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK CASSETTE | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | TA-I TECHNOLOGY CO LTD | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 |