Filter Your Search
1 - 1 of 1 results
|
RBP12DBP8983
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 898 kΩ | 0.5 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | RBP | 70 °C | RBP12(D TOL,10/25) | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | TA-I TECHNOLOGY CO LTD | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 |