Parametric results for: RBP12CTS2842 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rbp12cts2842
Select parts from the table below to compare.
Compare
Compare
RBP12CTS2842
TA-I Technology Co Ltd
Check for Price Yes Yes Obsolete 28.4 kΩ 0.25 % 500 mW 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM RBP 70 °C RBP12(BC TOL) YES 150 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.55 mm TA-I TECHNOLOGY CO LTD CHIP, LEAD FREE compliant EAR99 8533.21.00.30