Filter Your Search
1 - 2 of 2 results
|
RBP12112SNADS
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 130 mA | 38.5 V | 15000 Cycle(s) | 1 | 12 | SP12T | LATCHED | ROTARY SWITCH | PLASTIC SHAFT | .13A@38.5VAC | .13A@38.5VDC | 130 mA | 38.5 V | e4 | THROUGH HOLE-STRAIGHT | 30 deg | NO | Silver (Ag) | SOLDER | 9.2 mm | 19.4 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.20 | |||
|
RBP12112SNADS
C&K
|
Check for Price | Yes | Obsolete | 130 mA | 38.5 V | 15000 Cycle(s) | 1 | 12 | SP12T | LATCHED | ROTARY SWITCH | PLASTIC SHAFT | LOW PROFILE | .13A@38.46VAC | .13A@38.5VDC | 130 mA | 38.46 V | e4 | THROUGH HOLE-STRAIGHT | 30 deg | NO | Silver (Ag) | SOLDER | 9.2 mm | 18.5 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 |