Filter Your Search
1 - 1 of 1 results
|
RBP10CTS1931
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1.93 kΩ | 0.25 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RBP | 70 °C | RBP10(BC TOL) | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | TA-I TECHNOLOGY CO LTD | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 |