Parametric results for: RBP06BTP6042 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rbp06btp6042
Select parts from the table below to compare.
Compare
Compare
RBP06BTP6042
TA-I Technology Co Ltd
Check for Price Yes Yes Obsolete 60.4 kΩ 0.1 % 125 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM RBP 70 °C RBP06(BC TOL) YES 75 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm TA-I TECHNOLOGY CO LTD CHIP, LEAD FREE compliant EAR99 8533.21.00.30