Parametric results for: RBC20DCMI under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: rbc20dcmi
Select parts from the table below to compare.
Compare
Compare
RBC20DCMI
Sullins Connector Solutions
Check for Price Yes Active 40 2 2.54 mm 2 3 A BOARD POLYPHENYLENE SULFIDE AU ON NI STRAIGHT CARD EDGE CONNECTOR NO e3 UL -65 °C 150 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm 10u inch WIRE WRAP 0.37 inch 0.61 inch 2.835 inch 0.56 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
RBC20DCMI-S288
Sullins Connector Solutions
Check for Price Yes Active 40 2 2.54 mm 2 3 A BOARD POLYPHENYLENE SULFIDE AU ON NI STRAIGHT CARD EDGE CONNECTOR NO e3 UL -65 °C 150 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm 10u inch SURFACE MOUNT 0.37 inch 1.17 inch 2.835 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40