Parametric results for: RBB40DHHR under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rbb40dhhr
Select parts from the table below to compare.
Compare
Compare
RBB40DHHR
Sullins Connector Solutions
Check for Price Yes Yes Active 80 2 2.54 mm 4 30 mΩ 1 A FEMALE 500 Cycles BOARD POLYPHENYLENE SULPHIDE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR NO 1.668 N 5 GΩ 0.278 N e3 UL 94V-0 -65 °C 200 °C SPLIT BOARD LOCK Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR BELLOWED TYPE BLACK 0.05 inch NO LOCKING BOARDLOCK ONE GENERAL PURPOSE STAGGERED 2.54 mm 10u inch SOLDER 0.37 inch 0.61 inch 2.84 inch 0.125 inch SULLINS CONNECTOR SOLUTIONS INC compliant 3.7 Military: -65C to +200C RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free CMRT V6.31 [object Object],[object Object]