Parametric results for: RBB100DHNR under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rbb100dhnr
Select parts from the table below to compare.
Compare
Compare
RBB100DHNR
Sullins Connector Solutions
Check for Price Yes Yes Active 200 2 1.27 mm 2 30 mΩ 1 A FEMALE 500 Cycles BOARD POLYPHENYLENE SULPHIDE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR NO 1.668 N 5 GΩ 0.278 N e3 UL 94V-0 -65 °C 200 °C SPLIT BOARD LOCK Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR BELLOWED TYPE BLACK 0.05 inch NO LOCKING BOARDLOCK ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 10u inch SOLDER 0.37 inch 0.61 inch 5.84 inch 0.125 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40