Filter Your Search
1 - 10 of 2,849 results
|
SL8A-00-505R-BAPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 505 Ω | 0.1 % | 100 mW | 4030 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 1 | 16 | TR | Tin/Lead (Sn60Pb40) | GULL WING | 2.5 mm | 10.21 mm | 7.5 mm | TT ELECTRONICS PLC | SMT, 4030 | unknown | EAR99 | |||
|
SS4A-02-402R-BAPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 402 Ω | 0.1 % | 100 mW | 1915 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 4 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 1 | 8 | TR | Tin/Lead (Sn60Pb40) | GULL WING | 1.5 mm | 4.9 mm | 3.9 mm | TT ELECTRONICS PLC | SMT, 1915 | unknown | EAR99 | |||
|
SS8A-01-442R-BAPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 442 Ω | 0.1 % | 100 mW | 3915 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 1 | 16 | TR | Tin/Lead (Sn60Pb40) | GULL WING | 1.5 mm | 9.91 mm | 3.9 mm | TT ELECTRONICS PLC | SMT, 3915 | unknown | EAR99 | |||
|
SL0A-03-965R-BAPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 965 Ω | 0.1 % | 100 mW | 5030 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 10 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 1 | 20 | TR | Tin/Lead (Sn60Pb40) | GULL WING | 2.5 mm | 12.75 mm | 7.5 mm | TT ELECTRONICS PLC | SMT, 5030 | unknown | EAR99 | |||
|
SS8A-01-221R-BAPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 221 Ω | 0.1 % | 100 mW | 3915 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 1 | 16 | TR | Tin/Lead (Sn60Pb40) | GULL WING | 1.5 mm | 9.91 mm | 3.9 mm | TT ELECTRONICS PLC | SMT, 3915 | unknown | EAR99 | |||
|
SL0A-02-816R-BAPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 816 Ω | 0.1 % | 100 mW | 5030 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 10 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 1 | 20 | TR | Tin/Lead (Sn60Pb40) | GULL WING | 2.5 mm | 12.75 mm | 7.5 mm | TT ELECTRONICS PLC | SMT, 5030 | unknown | EAR99 | |||
|
SL8A-00-816R-BAPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 816 Ω | 0.1 % | 100 mW | 4030 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 1 | 16 | TR | Tin/Lead (Sn60Pb40) | GULL WING | 2.5 mm | 10.21 mm | 7.5 mm | TT ELECTRONICS PLC | SMT, 4030 | unknown | EAR99 | |||
|
SS7B-01-536R-BAPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 536 Ω | 0.1 % | 700 mW | 3415 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 536 Ω | BUSSED | 1 | YES | 100 V | 125 °C | -55 °C | Miniature | 13 | 14 | TR | GULL WING | 1.5 mm | 8.66 mm | 3.9 mm | TT ELECTRONICS PLC | SMT, 3415 | unknown | EAR99 | ||||
|
SS8A-00-352R-BAPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 352 Ω | 0.1 % | 100 mW | 3915 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 1 | 16 | TR | Tin/Lead (Sn60Pb40) | GULL WING | 1.5 mm | 9.91 mm | 3.9 mm | TT ELECTRONICS PLC | SMT, 3915 | unknown | EAR99 | |||
|
SL0A-00-481R-BAPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 481 Ω | 0.1 % | 100 mW | 5030 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 10 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 1 | 20 | TR | Tin/Lead (Sn60Pb40) | GULL WING | 2.5 mm | 12.75 mm | 7.5 mm | TT ELECTRONICS PLC | SMT, 5030 | unknown | EAR99 |