Filter Your Search
1 - 2 of 2 results
|
RB57-15RJPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 15 Ω | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 120 ppm/°C | FIXED RESISTOR | WIRE WOUND | V700 | 25 °C | V700 | NO | 200 V | e0 | 200 °C | -55 °C | Vitreous Enamelled | 2 | TUBULAR PACKAGE | AMMO PACK; BULK; TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WIRE | 880 µm | 30 mm | 8 mm | 22.2 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | |||||
|
RB57-15RJPB
TT Electronics Welwyn Components
|
Check for Price | No | No | Obsolete | 15 Ω | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 120 ppm/°C | FIXED RESISTOR | WIRE WOUND | V700 | 25 °C | V700 | NO | 200 V | e0 | 200 °C | -55 °C | Vitreous Enamelled | 2 | TUBULAR PACKAGE | AMMO PACK; BULK; TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WIRE | 880 µm | 30 mm | 8 mm | 22.2 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 |