Parametric results for: RB10DTP2103 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rb10dtp2103
Select parts from the table below to compare.
Compare
Compare
RB10DTP2103
TA-I Technology Co Ltd
Check for Price Yes Yes Active 210 kΩ 0.5 % 125 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 150 V e3 125 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm TA-I TECHNOLOGY CO LTD CHIP, LEAD FREE compliant EAR99 8533.21.00.30