Parametric results for: RB06FBS2802 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rb06fbs2802
Select parts from the table below to compare.
Compare
Compare
RB06FBS2802
TA-I Technology Co Ltd
Check for Price Yes Yes Obsolete 28 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM RB 70 °C RB06(F TOL,50PPM) YES 75 V e3 125 °C -55 °C Chip 2 RECTANGULAR PACKAGE BULK CASSETTE Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm TA-I TECHNOLOGY CO LTD CHIP, LEAD FREE compliant EAR99 8533.21.00.30