Parametric results for: RB-12C under Thin Film Resistors

Filter Your Search

1 - 10 of 2,865 results

|
-
-
-
-
Manufacturer Part Number: rb12c
Select parts from the table below to compare.
Compare
Compare
RB12CTP51R1
TA-I Technology Co Ltd
Check for Price Yes Active 51.1 Ω 0.25 % 250 mW 1206 SMT 25 ppm/°C FIXED RESISTOR THIN FILM 150 V e3 125 °C -55 °C Chip 2 Tape, Paper Tin (Sn) - with Nickel (Ni) barrier 550 µm 3.1 mm 1.55 mm TA-I TECHNOLOGY CO LTD compliant EAR99
RB12C823G
Cinetech Industrial Co Ltd
Check for Price Contact Manufacturer 82 kΩ 2 % 250 mW SMT 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM DUAL TERMINATOR 200 V 125 °C -55 °C Epoxy Resin Coated 12 3 mm 2.54 mm 7.5 mm 30.5 mm CINETECH IND CO LTD unknown EAR99
RB12CBS5111
TA-I Technology Co Ltd
Check for Price Yes Obsolete 5.11 kΩ 0.25 % 250 mW 1206 SMT 50 ppm/°C FIXED RESISTOR THIN FILM RB12(BC TOL) 150 V e3 125 °C -55 °C Chip 2 Bulk Cassette Tin (Sn) - with Nickel (Ni) barrier 550 µm 3.1 mm 1.55 mm TA-I TECHNOLOGY CO LTD compliant EAR99
RB12CBP6650
TA-I Technology Co Ltd
Check for Price Yes Obsolete 665 Ω 0.25 % 250 mW 1206 SMT 25 ppm/°C FIXED RESISTOR THIN FILM RB12(BC TOL) 150 V e3 125 °C -55 °C Chip 2 Bulk Cassette Tin (Sn) - with Nickel (Ni) barrier 550 µm 3.1 mm 1.55 mm TA-I TECHNOLOGY CO LTD compliant EAR99
RB12CTP21R0
TA-I Technology Co Ltd
Check for Price Yes Active 21 Ω 0.25 % 250 mW 1206 SMT 25 ppm/°C FIXED RESISTOR THIN FILM 150 V e3 125 °C -55 °C Chip 2 Tape, Paper Tin (Sn) - with Nickel (Ni) barrier 550 µm 3.1 mm 1.55 mm TA-I TECHNOLOGY CO LTD compliant EAR99
RB12CTK1071
TA-I Technology Co Ltd
Check for Price Yes Active 1.07 kΩ 0.25 % 250 mW 1206 SMT 10 ppm/°C FIXED RESISTOR THIN FILM 150 V e3 125 °C -55 °C Chip 2 Tape, Paper Tin (Sn) - with Nickel (Ni) barrier 550 µm 3.1 mm 1.55 mm TA-I TECHNOLOGY CO LTD compliant EAR99
RB12CTS4023
TA-I Technology Co Ltd
Check for Price Yes Active 402 kΩ 0.25 % 250 mW 1206 SMT 50 ppm/°C FIXED RESISTOR THIN FILM 150 V e3 125 °C -55 °C Chip 2 Tape, Paper Tin (Sn) - with Nickel (Ni) barrier 550 µm 3.1 mm 1.55 mm TA-I TECHNOLOGY CO LTD compliant EAR99
RB12CTP17R8
TA-I Technology Co Ltd
Check for Price Yes Active 17.8 Ω 0.25 % 250 mW 1206 SMT 25 ppm/°C FIXED RESISTOR THIN FILM 150 V e3 125 °C -55 °C Chip 2 Tape, Paper Tin (Sn) - with Nickel (Ni) barrier 550 µm 3.1 mm 1.55 mm TA-I TECHNOLOGY CO LTD compliant EAR99
RB12CTP7502
TA-I Technology Co Ltd
Check for Price Yes Active 75 kΩ 0.25 % 250 mW 1206 SMT 25 ppm/°C FIXED RESISTOR THIN FILM 150 V e3 125 °C -55 °C Chip 2 Tape, Paper Tin (Sn) - with Nickel (Ni) barrier 550 µm 3.1 mm 1.55 mm TA-I TECHNOLOGY CO LTD compliant EAR99
RB12CBS6041
TA-I Technology Co Ltd
Check for Price Yes Obsolete 6.04 kΩ 0.25 % 250 mW 1206 SMT 50 ppm/°C FIXED RESISTOR THIN FILM RB12(BC TOL) 150 V e3 125 °C -55 °C Chip 2 Bulk Cassette Tin (Sn) - with Nickel (Ni) barrier 550 µm 3.1 mm 1.55 mm TA-I TECHNOLOGY CO LTD compliant