Parametric results for: RB-1205S under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: rb1205s
Select parts from the table below to compare.
Compare
Compare
RB-1205S
RECOM Power Inc
$5.1825 Yes Yes Active 12 V 5 V 13.2 V 10.8 V 4.75 V 5.25 V 200 mA 1 NO DC-DC UNREGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 1 W R-XSMA-P5 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 UNSPECIFIED SIP5/7,.05 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm SINGLE 10.2 mm 19.6 mm 6.25 mm RECOM POWER GMBH MODULE ROHS COMPLIANT, SIP-7/5 7/5 compliant EAR99 RECOM Power
RB-1205S/H
RECOM Power Inc
$9.2809 Yes Yes Active 12 V 5 V 13.2 V 10.8 V 4.75 V 5.25 V 200 mA 1 NO DC-DC UNREGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 1 W R-XSMA-P5 e3 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 UNSPECIFIED SIP5/7,.05 RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG 2.54 mm SINGLE 6 mm 19.6 mm 10.45 mm RECOM POWER GMBH , SIP5/7,.05 compliant EAR99 RECOM Power
RB-1205S/HP
RECOM Power Inc
$10.6561 Yes Yes Active 12 V 5 V 13.2 V 10.8 V 4.75 V 5.25 V 200 mA 1 NO DC-DC UNREGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 1 W R-XSMA-P5 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 UNSPECIFIED SIP5/7,.05 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm SINGLE 10.2 mm 19.6 mm 6.25 mm RECOM POWER GMBH MODULE ROHS COMPLIANT, SIP-7/5 7/5 compliant EAR99 RECOM Power
RB-1205S/P
RECOM Power Inc
Check for Price Yes Yes Active 12 V 5 V 13.2 V 10.8 V 4.75 V 5.25 V 200 mA 1 NO DC-DC UNREGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 1 W R-XSMA-P5 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 UNSPECIFIED SIP5/7,.05 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm SINGLE 10.2 mm 19.6 mm 6.25 mm RECOM POWER GMBH MODULE ROHS COMPLIANT, SIP-7/5 7/5 compliant EAR99 RECOM Power