Filter Your Search
1 - 1 of 1 results
|
RAVF104DJT33R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 33 Ω | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 33 Ω | ISOLATED | 4 | 70 °C | 33 Ω | YES | 25 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 2 mm | STACKPOLE ELECTRONICS INC | SMT, 0804 | compliant | EAR99 | Stackpole Electronics, Inc. |