Filter Your Search
1 - 2 of 2 results
|
RAVF102D1.55%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 5 % | 125 mW | 0404 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 1.5 Ω | ISOLATED | 2 | 70 °C | YES | 25 V | e3 | 155 °C | -55 °C | 1 | 4 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | STACKPOLE ELECTRONICS INC | , 0404 | compliant | EAR99 | 8533.21.00.20 | ||
|
RAVF102D155%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 5 % | 125 mW | 0404 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 15 Ω | ISOLATED | 2 | 70 °C | YES | 25 V | e3 | 155 °C | -55 °C | 1 | 4 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 |