Filter Your Search
1 - 3 of 3 results
|
RASCOPLUS5SEM-20.00MHZ
MtronPTI
|
Check for Price | Obsolete | 20 MHz | 50 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 20 mA | 5.5 V | 4.5 V | 45/55 % | 85 °C | -40 °C | MIL-STD-202; MIL-STD-883 | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 20.828mm x 13.208mm x 7.03mm | MTRONPTI | unknown | ||||||||
|
RASCO-PLUS5SE
Nalco Champion
|
Check for Price | Obsolete | 1.25 MHz | 50 MHz | 50 MHz | 5 V | 16 mA | 40 mA | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | PLASTIC/EPOXY | DIP4/14,.3 | NO | CHAMPION TECHNOLOGIES INC | unknown | DIP4/14,.3 | |||||||||||||||
|
RASCOPLUS5SE-20.00MHZ
MtronPTI
|
Check for Price | Obsolete | 20 MHz | 50 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 20 mA | 5.5 V | 4.5 V | 45/55 % | 70 °C | MIL-STD-202; MIL-STD-883 | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 20.828mm x 13.208mm x 7.03mm | MTRONPTI | unknown |