Filter Your Search
1 - 1 of 1 results
|
RAS25KEN131
TA-I Technology Co Ltd
|
Check for Price | Active | 130 Ω | 10 % | 1.5 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 6.3 mm | 3.2 mm | TA-I TECHNOLOGY CO LTD | CHIP | compliant | EAR99 |