Filter Your Search
1 - 1 of 1 results
|
RAS20FEN2262
TA-I Technology Co Ltd
|
Check for Price | Active | 22.6 kΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | TA-I TECHNOLOGY CO LTD | CHIP | compliant | EAR99 |