Filter Your Search
1 - 1 of 1 results
|
RAHVK820M1UFF7002E
TAIYO YUDEN
|
$1.1605 | Yes | Active | 82 µF | 50 V | 1.4 A | 20 % | 4141 | 28 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 41 µA | 0.1 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 8.7 mm | 10.4 mm | 10.4 mm | TAIYO YUDEN CO LTD | CHIP | unknown |