Filter Your Search
1 - 4 of 4 results
|
RACM65-15S/OF
RECOM Power Inc
|
$93.4725 | Yes | Yes | Active | 230 V | 15 V | 264 V | 85 V | 13.5 V | 16.5 V | 4.34 A | 1 | NO | YES | IT ALSO OPERATES IN DC VOLTAGE OF 100-370 | AC-DC REGULATED POWER SUPPLY MODULE | 93.5 % | 0.2 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.0265125 Vrms | HYBRID | 65 W | 1 s | R-XXMA-X | CE, CSA, CURUS, EAC, EN, IEC | 85 °C | -40 °C | NOT SPECIFIED | IEC 60601-1, Two MOPP | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 76.2 mm | 26.5 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||
|
RACM65-15S/OF-ST
RECOM Power Inc
|
$96.8568 | Yes | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||||||||||||||||||||||||||||||||||||
|
RACM65-15S-ST
RECOM Power Inc
|
$111.2611 | Yes | Yes | Active | 230 V | 15 V | 264 V | 85 V | 13.5 V | 16.5 V | 4.34 A | 1 | NO | YES | IT ALSO OPERATES IN DC VOLTAGE OF 100-370 | AC-DC REGULATED POWER SUPPLY MODULE | 93.5 % | 0.2 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.0265125 Vrms | HYBRID | 65 W | 1 s | R-XXMA-X | CE, CSA, CURUS, EAC, EN, IEC | 85 °C | -40 °C | NOT SPECIFIED | IEC 60601-1, Two MOPP | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 60.5 mm | 91.4 mm | 33.3 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||
|
RACM65-15S
RECOM Power Inc
|
$112.9312 | Yes | Yes | Active | 230 V | 15 V | 264 V | 85 V | 13.5 V | 16.5 V | 4.34 A | 1 | NO | YES | IT ALSO OPERATES IN DC VOLTAGE OF 100-370 | AC-DC REGULATED POWER SUPPLY MODULE | 93.5 % | 0.2 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.0265125 Vrms | HYBRID | 65 W | 1 s | R-XXMA-X | CE, CSA, CURUS, EAC, EN, IEC | 85 °C | -40 °C | NOT SPECIFIED | IEC 60601-1, Two MOPP | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 60.5 mm | 91.4 mm | 33.3 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power |