Filter Your Search
1 - 1 of 1 results
|
RACF408MJT62K0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 62 kΩ | 5 % | 0816 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 62 kΩ | BUSSED | 1 | 70 °C | 62 kΩ | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 8 | 10 | RECTANGULAR PACKAGE | TR, PLASTIC | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2.1 mm | 4 mm | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 |