Filter Your Search
1 - 1 of 1 results
|
RACF104DFT41K2
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 41.2 kΩ | 1 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 41.2 kΩ | ISOLATED | 4 | 70 °C | 41.2 kΩ | YES | 25 V | e3 | 155 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1 mm | 2 mm | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 |