Filter Your Search
1 - 2 of 2 results
|
RAC648R3.9K5%R
SEI Stackpole Electronics Inc
|
Check for Price | No | No | Obsolete | 3.9 kΩ | 5 % | 63 mW | 1225 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | RAC | 63 mW | 3.9 kΩ | BUSSED | 1 | 70 °C | RAC648R(5%) | YES | 50 V | 125 °C | -55 °C | Chip | 8 | 10 | RECTANGULAR PACKAGE | TAPE, EMBOSSED | WRAPAROUND | 600 µm | 6.4 mm | 3.1 mm | STACKPOLE ELECTRONICS INC | CHIP | not_compliant | EAR99 | 8533.21.00.20 | ||
|
RAC648R39K5%R
SEI Stackpole Electronics Inc
|
Check for Price | No | No | Obsolete | 39 kΩ | 5 % | 63 mW | 1225 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | RAC | 63 mW | 39 kΩ | BUSSED | 1 | 70 °C | RAC648R(5%) | YES | 50 V | 125 °C | -55 °C | Chip | 8 | 10 | RECTANGULAR PACKAGE | TAPE, EMBOSSED | WRAPAROUND | 600 µm | 6.4 mm | 3.1 mm | STACKPOLE ELECTRONICS INC | CHIP | not_compliant | EAR99 | 8533.21.00.20 |