Filter Your Search
1 - 2 of 2 results
|
RAC408M1205%R
SEI Stackpole Electronics Inc
|
Check for Price | No | No | Obsolete | 120 Ω | 5 % | 63 mW | 0816 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | RAC | 63 mW | 120 Ω | BUSSED | 1 | 70 °C | RAC408M(5%) | YES | 25 V | 125 °C | -55 °C | Chip | 8 | 10 | RECTANGULAR PACKAGE | TAPE, EMBOSSED | WRAPAROUND | 600 µm | 4 mm | 2.1 mm | STACKPOLE ELECTRONICS INC | CHIP | not_compliant | EAR99 | 8533.21.00.20 | ||
|
RAC40-8M-1205%
SEI Stackpole Electronics Inc
|
Check for Price | Obsolete | 5 % | 0816 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 120 Ω | BUSSED | 1 | 70 °C | YES | 25 V | 125 °C | -55 °C | 8 | 8 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP | unknown | EAR99 |