Parametric results for: RAC20-05SK under Power Supply Modules

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: rac2005sk
Select parts from the table below to compare.
Compare
Compare
RAC20-05SK/W
RECOM Power Inc
$11.7419 Yes Active 115 V 5 V 264 V 85 V 4.9 V 5.1 V 1 YES NO AC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 84 % 0.5 % 2 % 1 SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT VOLTAGE 0.03535 Vrms HYBRID INDUSTRIAL 20 W 150 ms R-PDMA-W4 CB, CSA, EN, IEC, UL 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES WIRE 10.16 mm DUAL 27.4 mm 52.5 mm 23.5 mm RECOM POWER GMBH MODULE-4 compliant EAR99 2018-06-13 RECOM Power
RAC20-05SK
RECOM Power Inc
$13.4389 Yes Active 230 V 5 V 264 V 85 V 4.9 V 5.1 V 1 NO NO AC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 84 % 0.5 % 2 % 1 SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT VOLTAGE 0.03535 Vrms HYBRID OTHER 20 W 150 ms R-PDMA-P4 e3 CB, CSA, EN, IEC, UL 55 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG 10.16 mm DUAL 27.4 mm 52.5 mm 23.5 mm RECOM POWER GMBH , compliant EAR99 2018-06-13 RECOM Power
RAC20-05SK/277
RECOM Power Inc
$17.3275 Yes Active AC-DC REGULATED POWER SUPPLY MODULE NOT SPECIFIED NOT SPECIFIED RECOM POWER GMBH compliant RECOM Power
RAC20-05SK (20001167)
RECOM Power Inc
Check for Price Yes Yes Active 230 V 5 V 264 V 85 V 4.9 V 5.1 V 1 NO NO AC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 84 % 0.5 % 2 % 1 SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT VOLTAGE 0.03535 Vrms HYBRID OTHER 20 W 150 ms R-PDMA-P4 e3 CB, CSA, EN, IEC, UL 55 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG 10.16 mm DUAL 27.4 mm 52.5 mm 23.5 mm RECOM POWER GMBH , unknown EAR99
RAC20-05SK/W (20001195)
RECOM Power Inc
Check for Price Yes Yes Active 115 V 5 V 264 V 85 V 4.9 V 5.1 V 1 YES NO AC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 84 % 0.5 % 2 % 1 SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT VOLTAGE 0.03535 Vrms HYBRID INDUSTRIAL 20 W 150 ms R-PDMA-W4 CB, CSA, EN, IEC, UL 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES WIRE 10.16 mm DUAL 27.4 mm 52.5 mm 23.5 mm RECOM POWER GMBH , compliant EAR99
RAC20-05SK/X6
RECOM Power Inc
Check for Price Yes Active RECOM POWER GMBH compliant