Filter Your Search
1 - 1 of 1 results
|
RAC168D330JCTP
Kamaya Inc
|
Check for Price | Yes | Active | 33 Ω | 5 % | 250 mW | 0615 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 63 mW | 33 Ω | ISOLATED | 8 | 70 °C | YES | 25 V | 125 °C | -55 °C | Chip | 1 | 16 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 3.8 mm | 1.6 mm | KAMAYA ELECTRIC CO LTD | CHIP | compliant | EAR99 |