Filter Your Search
1 - 1 of 1 results
|
RAC164D680JATP
Kamaya Inc
|
Check for Price | Yes | Obsolete | 68 Ω | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | RAC | 63 mW | 68 Ω | ISOLATED | 4 | 70 °C | RAC164D(J TOL) | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 1 | 8 | RECTANGULAR PACKAGE | TAPE, PAPER | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | KAMAYA ELECTRIC CO LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 |