Filter Your Search
1 - 1 of 1 results
|
RAC164D240JBTP
Kamaya Inc
|
Check for Price | Yes | Yes | Obsolete | 24 Ω | 5 % | 250 mW | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | RAC164D | 63 mW | 24 Ω | ISOLATED | 4 | 70 °C | RAC164D(J TOL) | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 1 | 8 | RECTANGULAR PACKAGE | TAPE, PAPER | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | KAMAYA ELECTRIC CO LTD | SMT, 0612 | compliant | EAR99 |