Filter Your Search
1 - 1 of 1 results
|
RAC10-05SC/277
RECOM Power Inc
|
$24.7652 | Yes | Not Recommended | 115 V | 5 V | 305 V | 80 V | 4.9 V | 5.1 V | 2 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 78 % | 0.3 % | 1.5 % | 1 | SHORT CIRCUIT; OVER VOLTAGE | 0.017675 Vrms | HYBRID | COMMERCIAL | 10 W | R-PDMA-P5 | e3 | Not Qualified | UL, IEC, EN, CSA | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 27.4 mm | 52.5 mm | 24 mm | RECOM POWER GMBH | , MODULE,4LEAD,1.8 | compliant | EAR99 | RECOM Power |