Filter Your Search
1 - 1 of 1 results
|
RAC10-05DC/277
RECOM Power Inc
|
$23.0012 | Yes | Obsolete | 115 V | 5 V | 305 V | 80 V | 4.9 V | 5.1 V | 1 A | 2 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 77 % | 0.3 % | 0.5 % | 1 | SHORT CIRCUIT; OVER VOLTAGE | 0.0707 Vrms | HYBRID | COMMERCIAL | 10 W | R-PDMA-P5 | Not Qualified | UL, IEC, EN, CSA | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 27.4 mm | 52.5 mm | 24 mm | RECOM POWER GMBH | , MODULE,5LEAD,1.8 | compliant | EAR99 | RECOM Power |