Parametric results for: RAC05-12DC under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: rac0512dc
Select parts from the table below to compare.
Compare
Select Parts Part Number
RAC05-12DC
RECOM Power Inc
RAC05-12DC/W
RECOM Power Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Input Voltage-Nom Output Voltage-Nom Input Voltage-Max
Input Voltage-Min
Output Voltage-Min
Output Voltage-Max
Number of Outputs Surface Mount
Trim/Adjustable Output
Analog IC - Other Type
Control Mode Efficiency (Main Output)
Line Regulation-Max
Load Regulation-Max
Number of Functions Protections
Ripple Voltage (Main Out)
Technology Temperature Grade
Total Power Output-Max
JESD-30 Code
JESD-609 Code
Qualification Status
Approvals
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Position
Width
Length
Seated Height-Max
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
Samacsys Manufacturer
Yes Not Recommended 115 V 12 V 264 V 80 V 11.76 V 12.24 V 2 NO NO AC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 76 % 0.3 % 0.5 % 1 SHORT CIRCUIT; OUTPUT OVER VOLTAGE 0.053025 Vrms HYBRID COMMERCIAL EXTENDED 5 W R-PDMA-P5 e3 Not Qualified UL, CSA, IEC, EN 75 °C -25 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG DUAL 27.8 mm 53.5 mm 16.9 mm RECOM POWER GMBH PACKAGE-5 compliant EAR99 RECOM Power
Yes Obsolete 115 V 12 V 264 V 80 V 11.76 V 12.24 V 2 NO NO AC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 76 % 0.3 % 0.5 % 1 SHORT CIRCUIT; OUTPUT OVER VOLTAGE 0.053025 Vrms HYBRID COMMERCIAL EXTENDED 5 W R-PDMA-W5 UL, CSA, IEC, EN 75 °C -25 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO WIRE DUAL 27.8 mm 53.5 mm 16.9 mm RECOM POWER GMBH DMA, compliant EAR99
Compare
RAC05-12DC
RECOM Power Inc
$25.0243 Yes Not Recommended 115 V 12 V 264 V 80 V 11.76 V 12.24 V 2 NO NO AC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 76 % 0.3 % 0.5 % 1 SHORT CIRCUIT; OUTPUT OVER VOLTAGE 0.053025 Vrms HYBRID COMMERCIAL EXTENDED 5 W R-PDMA-P5 e3 Not Qualified UL, CSA, IEC, EN 75 °C -25 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG DUAL 27.8 mm 53.5 mm 16.9 mm RECOM POWER GMBH PACKAGE-5 compliant EAR99 RECOM Power
RAC05-12DC/W
RECOM Power Inc
Check for Price Yes Obsolete 115 V 12 V 264 V 80 V 11.76 V 12.24 V 2 NO NO AC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 76 % 0.3 % 0.5 % 1 SHORT CIRCUIT; OUTPUT OVER VOLTAGE 0.053025 Vrms HYBRID COMMERCIAL EXTENDED 5 W R-PDMA-W5 UL, CSA, IEC, EN 75 °C -25 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO WIRE DUAL 27.8 mm 53.5 mm 16.9 mm RECOM POWER GMBH DMA, compliant EAR99