Filter Your Search
1 - 1 of 1 results
|
RAC04-09SGA
RECOM Power Inc
|
$13.5874 | Yes | Active | 115 V | 9 V | 305 V | 85 V | 8.775 V | 9.225 V | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 77 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OVER VOLTAGE | 0.088375 Vrms | HYBRID | INDUSTRIAL | 4 W | R-PDMA-P5 | e3 | UL, IEC, EN, CSA | 85 °C | -40 °C | 255 | 5 | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 24 mm | 37 mm | 15.5 mm | RECOM POWER GMBH | , | compliant | EAR99 | 2018-06-01 | RECOM Power |