Filter Your Search
1 - 10 of 16 results
|
RA501GP-BP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 50 A | 1.1 V | 3 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | GENERAL PURPOSE | 500 A | 1 | O-PEDB-N2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | ROUND | DISK BUTTON | MATTE TIN | NO LEAD | END | MICRO COMMERCIAL COMPONENTS | O-PEDB-N2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
SRA501GP-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 50 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 500 A | 1 | Not Qualified | O-PEDB-N2 | e3 | 1 | 260 | 10 | 2 | PLASTIC/EPOXY | ROUND | DISK BUTTON | MATTE TIN | NO LEAD | END | MICRO COMMERCIAL COMPONENTS CORP | SRA, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | 2 | ||||||||||||
|
SRA501GP
Micro Commercial Components
|
Check for Price | No | Obsolete | 50 A | 1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | GENERAL PURPOSE | 650 A | 1 | Not Qualified | O-CEDB-N2 | e0 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | TIN LEAD | NO LEAD | END | MICRO COMMERCIAL COMPONENTS | O-XEDB-N2 | compliant | EAR99 | 8541.10.00.80 | 2 | |||||||||||||||
|
SRA501GP-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
RA-501M/MS-V7
Okaya Electric America Inc
|
Check for Price | Yes | Active | OKAYA ELECTRIC INDUSTRIES CO LTD | , | unknown | 2020-05-19 | |||||||||||||||||||||||||||||||||||||||
|
SRA501
Micro Commercial Components
|
Check for Price | No | Obsolete | 50 A | 1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | GENERAL PURPOSE | 650 A | 1 | Not Qualified | O-CEDB-N2 | e0 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | TIN LEAD | NO LEAD | END | MICRO COMMERCIAL COMPONENTS | O-XEDB-N2 | compliant | EAR99 | 8541.10.00.80 | 2 | BUTTON | ||||||||||||||
|
RA501
Micro Commercial Components
|
Check for Price | No | No | Obsolete | 50 A | 1.1 V | 3 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | GENERAL PURPOSE | 500 A | 1 | Not Qualified | O-CEDB-N2 | e0 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | TIN LEAD | NO LEAD | END | MICRO COMMERCIAL COMPONENTS | O-XEDB-N2 | compliant | EAR99 | 8541.10.00.80 | 2 | BUTTON | ||||||||||||
|
RA501GP-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
RA-501P/M-C6
Okaya Electric America Inc
|
Check for Price | Yes | Active | NO | 1 | X-XXSS-W2 | 85 °C | -40 °C | 2 | UNSPECIFIED | UNSPECIFIED | SPECIAL SHAPE | WIRE | UNSPECIFIED | OKAYA ELECTRIC INDUSTRIES CO LTD | unknown | 8542.39.00.01 | XSS | GAS DISCHARGE TUBE SUPPRESSOR | |||||||||||||||||||||||||||
|
SRA501-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 50 A | 1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | GENERAL PURPOSE | 650 A | 1 | Not Qualified | O-CEDB-N2 | e3 | 1 | 260 | 10 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | MATTE TIN | NO LEAD | END | MICRO COMMERCIAL COMPONENTS | O-XEDB-N2 | not_compliant | EAR99 | 8541.10.00.80 | 2 | BUTTON |