Filter Your Search
1 - 4 of 4 results
|
LR80C52XXX-1:D
Matra MHS
|
Check for Price | Obsolete | 8 | 16 MHz | 8192 | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | MROM | 28 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-N44 | Not Qualified | 85 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | MATRA MHS | , | unknown | 8542.31.00.01 | ||
|
IR80C52XXX-1:D
Matra MHS
|
Check for Price | Obsolete | 8 | 16 MHz | 8192 | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | MROM | 28 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-N44 | Not Qualified | 85 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | MATRA MHS | , | unknown | 8542.31.00.01 | ||
|
R80C52XXX-1:D
Matra MHS
|
Check for Price | Obsolete | 8 | 16 MHz | 8192 | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | MROM | 28 mA | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-N44 | Not Qualified | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | MATRA MHS | , | unknown | 8542.31.00.01 | |||
|
QR80C52XXX-1:D
Matra MHS
|
Check for Price | Obsolete | 8 | 16 MHz | 8192 | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | MROM | 28 mA | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-N44 | Not Qualified | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | MATRA MHS | , | unknown | 8542.31.00.01 |