Filter Your Search
1 - 5 of 5 results
Select Parts | Part Number |
---|
|
TR80C188XL-20
Intel Corporation
|
||
|
TR80C188XL20
Intel Corporation
|
||
|
R80C188XL20
Rochester Electronics LLC
|
||
|
R80C188XL-20
Intel Corporation
|
||
|
R80C188XL20
Intel Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Bit Size | Speed | RAM (words) |
External Data Bus Width
|
Address Bus Width |
Clock Frequency-Max
|
Surface Mount
|
Supply Voltage-Nom |
uPs/uCs/Peripheral ICs Type
|
Technology |
Additional Feature
|
Boundary Scan
|
Format
|
Integrated Cache
|
Low Power Mode
|
Number of DMA Channels | Number of External Interrupts |
Supply Current-Max
|
Supply Voltage-Max
|
Supply Voltage-Min
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Obsolete | 16 | 20 MHz | 0 | 8 | 20 | 40 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 2 | 5 | INDUSTRIAL | S-CQCC-N68 | Not Qualified | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 3.68 mm | 24.13 mm | 24.13 mm | INTEL CORP | LCC | QCCN, | 68 | unknown | |||||||||||
Yes | Obsolete | 16 | 20 MHz | 0 | 8 | 20 | 40 MHz | YES | 5 V | MICROPROCESSOR | CMOS | DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS | NO | FIXED POINT | NO | YES | 2 | 5 | 90 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-N68 | Not Qualified | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC68,.95SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 3.68 mm | 24.13 mm | 24.13 mm | INTEL CORP | LCC | QCCN, LCC68,.95SQ | 68 | unknown | 3A991.A.2 | 8542.31.00.01 | Intel | ||
Active | 16 | 20 MHz | 8 | 20 | 40 MHz | YES | 5 V | MICROPROCESSOR | CMOS | DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS | NO | FIXED POINT | NO | YES | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-N68 | COMMERCIAL | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NOT SPECIFIED | NO LEAD | 1.27 mm | QUAD | 3.68 mm | 24.13 mm | 24.13 mm | ROCHESTER ELECTRONICS INC | LCC | QCCN, | 68 | unknown | |||||||||||
Obsolete | 16 | 20 MHz | 0 | 8 | 20 | 40 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 2 | 5 | 90 mA | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-N68 | Not Qualified | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 3.68 mm | 24.13 mm | 24.13 mm | INTEL CORP | LCC | QCCN, | 68 | unknown | |||||||||
Yes | Obsolete | 16 | 20 MHz | 0 | 8 | 20 | 40 MHz | YES | 5 V | MICROPROCESSOR | CMOS | DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS | NO | FIXED POINT | NO | YES | 2 | 5 | 90 mA | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-N68 | Not Qualified | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC68,.95SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 3.68 mm | 24.13 mm | 24.13 mm | INTEL CORP | LCC | CERAMIC, LCC-68 | 68 | unknown | 3A991.A.2 | 8542.31.00.01 |
|
TR80C188XL-20
Intel Corporation
|
Check for Price | Obsolete | 16 | 20 MHz | 0 | 8 | 20 | 40 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 2 | 5 | INDUSTRIAL | S-CQCC-N68 | Not Qualified | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 3.68 mm | 24.13 mm | 24.13 mm | INTEL CORP | LCC | QCCN, | 68 | unknown | ||||||||||||
|
TR80C188XL20
Intel Corporation
|
Check for Price | Yes | Obsolete | 16 | 20 MHz | 0 | 8 | 20 | 40 MHz | YES | 5 V | MICROPROCESSOR | CMOS | DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS | NO | FIXED POINT | NO | YES | 2 | 5 | 90 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-N68 | Not Qualified | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC68,.95SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 3.68 mm | 24.13 mm | 24.13 mm | INTEL CORP | LCC | QCCN, LCC68,.95SQ | 68 | unknown | 3A991.A.2 | 8542.31.00.01 | Intel | |||
|
R80C188XL20
Rochester Electronics LLC
|
Check for Price | Active | 16 | 20 MHz | 8 | 20 | 40 MHz | YES | 5 V | MICROPROCESSOR | CMOS | DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS | NO | FIXED POINT | NO | YES | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-N68 | COMMERCIAL | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NOT SPECIFIED | NO LEAD | 1.27 mm | QUAD | 3.68 mm | 24.13 mm | 24.13 mm | ROCHESTER ELECTRONICS INC | LCC | QCCN, | 68 | unknown | ||||||||||||
|
R80C188XL-20
Intel Corporation
|
Check for Price | Obsolete | 16 | 20 MHz | 0 | 8 | 20 | 40 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 2 | 5 | 90 mA | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-N68 | Not Qualified | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 3.68 mm | 24.13 mm | 24.13 mm | INTEL CORP | LCC | QCCN, | 68 | unknown | ||||||||||
|
R80C188XL20
Intel Corporation
|
Check for Price | Yes | Obsolete | 16 | 20 MHz | 0 | 8 | 20 | 40 MHz | YES | 5 V | MICROPROCESSOR | CMOS | DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS | NO | FIXED POINT | NO | YES | 2 | 5 | 90 mA | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-N68 | Not Qualified | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC68,.95SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 3.68 mm | 24.13 mm | 24.13 mm | INTEL CORP | LCC | CERAMIC, LCC-68 | 68 | unknown | 3A991.A.2 | 8542.31.00.01 |