Filter Your Search
1 - 3 of 3 results
|
R7FA2E1A93CNH#AA0
Renesas Electronics Corporation
|
$1.4929 | Yes | Yes | Active | 32 | 48 MHz | 131072 | 16384 | CORTEX-M23 | 20 MHz | 26 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 13 mA | 5.5 V | 3.3 V | S-PQCC-N32 | 3 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | RENESAS ELECTRONICS CORP | QFN | 32 | PWQN0032KE | compliant | 5A002 | Renesas Electronics | ||
|
R7FA2E1A93CNH#HA0
Renesas Electronics Corporation
|
Check for Price | No | Active | 32 | 48 MHz | 131072 | 16384 | CORTEX-M23 | 20 MHz | 26 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 13 mA | 5.5 V | 3.3 V | S-PQCC-N32 | 3 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | |||||||
|
R7FA2E1A93CNH#BA0
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 32 | 48 MHz | 131072 | 16384 | CORTEX-M23 | 20 MHz | 26 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 13 mA | 5.5 V | 3.3 V | S-PQCC-N32 | 3 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics |