Filter Your Search
1 - 4 of 4 results
|
R7FA2E1A73CFL#AA0
Renesas Electronics Corporation
|
$1.7357 | Yes | Yes | Active | 32 | 48 MHz | 65536 | 16384 | CORTEX-M23 | 20 MHz | 40 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 13 mA | 5.5 V | 3.3 V | S-PQFP-G48 | 3 | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | LQFP | 48 | PLQP0048KB | compliant | 5A002 | Renesas Electronics | |||||
|
R7FA2E1A73CFL
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 48 MHz | 65536 | 16384 | CORTEX-M23 | 20 MHz | 40 | 13 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 5 | 4 | 8 | 8 | YES | FLASH | 13 mA | 5.5 V | 3.3 V | S-PQFP-G48 | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | compliant | LQFP-48 | ||||||||||
|
R7FA2E1A73CFL#HA0
Renesas Electronics Corporation
|
Check for Price | No | Active | 32 | 48 MHz | 65536 | 16384 | CORTEX-M23 | 20 MHz | 40 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 13 mA | 5.5 V | 3.3 V | S-PQFP-G48 | 3 | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | ||||||||||
|
R7FA2E1A73CFL#BA0
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 32 | 48 MHz | 65536 | 16384 | CORTEX-M23 | 20 MHz | 40 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 13 mA | 5.5 V | 3.3 V | S-PQFP-G48 | 3 | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics |