Filter Your Search
1 - 1 of 1 results
|
R7FA2E1A72DFJ#HA0
Renesas Electronics Corporation
|
Check for Price | No | Active | 32 | 48 MHz | 65536 | 16384 | CORTEX-M23 | 20 MHz | 26 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 13 mA | 5.5 V | 3.3 V | S-PQFP-G32 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics |