Filter Your Search
1 - 1 of 1 results
|
R7F100GLG3CFB#BA0
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 16 | 32 MHz | 131072 | 16384 | RL78 | 32 MHz | 58 | 15 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES WITH 1.6V @ 4MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 3 | 8 | 8 | YES | FLASH | 5 mA | 5.5 V | 1.8 V | S-PQFP-G64 | 3 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LFQFP-64 | compliant | Renesas Electronics |