Filter Your Search
1 - 1 of 1 results
|
R7F100GFL3CFP#AA0
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 16 | 32 MHz | 524288 | 49152 | RL78 | 32 MHz | 40 | 15 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES WITH 1.6V @ 4MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 3 | 8 | 8 | YES | FLASH | 5.6 mA | 5.5 V | 1.8 V | S-PQFP-G44 | 3 | 105 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LQFP-44 | compliant | Renesas Electronics |