Filter Your Search
1 - 1 of 1 results
|
R7F100GAF2DSP#BA0
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 16 | 32 MHz | 98304 | 12288 | RL78 | 32 MHz | 26 | 15 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES WITH 1.6V @ 4MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 3 | 8 | 8 | YES | FLASH | 5.5 V | 1.8 V | R-PDSO-G30 | 3 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | LSSOP | SSOP30,.3 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.4 mm | 6.1 mm | 9.85 mm | RENESAS ELECTRONICS CORP | LSSOP-30 | compliant | Renesas Electronics |