Filter Your Search
1 - 1 of 1 results
|
R76TI233050H4J
KEMET Corporation
|
$0.4041 | Active | 33 nF | 1.6 kV | 4.1 A | 5 % | 19 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 100CEL | 650 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN | 15 mm | WIRE | 14.5 mm | 18 mm | 8.5 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET |