Filter Your Search
1 - 1 of 1 results
|
R76PI2220SEH3J
KEMET Corporation
|
Check for Price | Yes | Active | 22 nF | 630 V | 2.97 A | 5 % | 29 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 100CEL | 400 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 11 mm | 18 mm | 5 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | KEMET |