Filter Your Search
1 - 1 of 1 results
|
R76IR4390JBH3J
KEMET Corporation
|
Check for Price | Yes | Active | 3.9 µF | 250 V | 11.7 A | 5 % | 1.6 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 100CEL | 180 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | TRAY | NO | Tin (Sn) | 27.5 mm | WIRE | 33 mm | 32 mm | 18 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | KEMET |