Filter Your Search
1 - 1 of 1 results
|
R745N2470CK00J
KEMET Corporation
|
Check for Price | Yes | Not Recommended | 47 nF | 1.6 kV | 5.7 A | 5 % | 17 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | 500 V | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | TR, 20 INCH | NO | 22.5 mm | WIRE | 18.5 mm | 26.5 mm | 10 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 |