Filter Your Search
1 - 1 of 1 results
|
R745N2220JM00J
KEMET Corporation
|
$0.4975 | Yes | Not Recommended | 22 nF | 1.6 kV | 4 A | 5 % | 29 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | 500 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN | 22.5 mm | WIRE | 15 mm | 26.5 mm | 6 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 |