Filter Your Search
1 - 1 of 1 results
|
R71VN3470JH30J
KEMET Corporation
|
Check for Price | Active | 470 nF | 520 V | 1.1 A | 5 % | 203 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | 250 V | e3 | 110 °C | -40 °C | 2 | Radial | BULK | NO | TIN | 22.5 mm | WIRE | 15 mm | 26.5 mm | 6 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 |