Parametric results for: R71QR43905010M under Film Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: r71qr43905010m
Select parts from the table below to compare.
Compare
Compare
R71QR43905010M
KEMET Corporation
Check for Price Yes Active 3.9 µF 1 kV 3.2 A 20 % 31 mΩ 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL 275 V e3 110 °C -40 °C 2 Radial TRAY NO TIN 27.5 mm WIRE 37 mm 32 mm 22 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.70